Sygonix SY-5045580 Cable Duct 1m x 8mm x 5mm white with adhesive tape

MPN
SY-5045580
Brand
Sygonix
EAN-13
4064161205519
Order Code
07-2893
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,537 availableBack-order availability date - 03/12/2026

The Sygonix SY-5045580 cable duct is a white, flush mount conduit measuring 1 metre in length and 8 mm by 5 mm in cross-section. It's designed for efficient organisation and protection of electrical wiring. Ideal for household or office applications, this cable cover ensures a tidy and secure installation.
Type Cable duct
Colour White
Length 1m
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Diameter (L x W x H) 1 m x 8 mm x 5 mm
Height 5mm
Plastic free packaging Plastic-free packaging
Supplied length 1m
Width 8mm

Reviews

Be the first to submit a review

Trustpilot