Sygonix SY-5045574 Cable Duct 1m white with cover adhesive strips

MPN
SY-5045574
Brand
Sygonix
EAN-13
4064161205496
Order Code
07-2890
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 558 availableBack-order availability date - 03/12/2026

The Sygonix SY-5045574 cable duct is a white 1-meter long conduit with dimensions of 12 mm width and 8 mm height, designed for organising and protecting wiring. Manufactured by Sygonix, it is ideal for flush mounting to maintain neat cable management in home or office settings. This cable cover is suited for applications requiring secure and concealed wiring solutions.
Type Cable duct
Colour White
Length 1m
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Diameter (L x W x H) 1 m x 12 mm x 8 mm
Height 8mm
Plastic free packaging Plastic-free packaging
Width 12mm

Reviews

Be the first to submit a review

Trustpilot