Sygonix SY-5045570 Cable Duct 1m x 37mm x 18mm with cover adhesive strips

MPN
SY-5045570
Brand
Sygonix
EAN-13
4064161205472
Order Code
07-2888
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 03/12/2026

The Sygonix SY-5045570 cable duct, measuring 1 metre in length and 37 mm by 18 mm in width and height, is designed for organised and efficient cable management. Manufactured by Sygonix, this flush mount conduit is ideal for covering and protecting wiring in residential or commercial settings. It ensures safety and neatness by keeping cables concealed and structured.
Type Cable duct
Colour White
Length 1m
Material Polyvinyl chloride (PVC)
Internal Diameter n/a
Diameter (L x W x H) 1 m x 37 mm x 18 mm
Height 18mm
Plastic free packaging Plastic-free packaging
Width 37mm

Reviews

Be the first to submit a review

Trustpilot