Sygonix SY-5044454 Padlock Brass Partly Keyed-Alike 32 mm

MPN
SY-5044454
Brand
Sygonix
EAN-13
4064161204734
Order Code
17-6425
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,820 in stock

Sygonix SY-5044454 features a robust padlock designed for effective theft protection, primarily characterised by its partly keyed-alike system and durable brass construction. With a width of 32 mm, this lock provides reliable security suitable for safeguarding various assets. The brass material ensures resistance to corrosion, contributing to longevity and consistent performance in diverse environmental conditions. Typically employed in engineering applications, these padlocks are ideal for securing toolboxes, storage units, or gate facilities, ensuring protection where both convenience and security are paramount. Per the European standard, this padlock also supports seamless integration into existing partly keyed-alike systems for enhanced accessibility and control.
Material Brass
Colour Brass
Content 1
Depth 12mm
Dimensions (W x H x D) 32 x 53 x 12 mm
Height 53mm
Lock type Key
Locking Mechanism partly keyed-alike
Product Type Padlock
Weight 90g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot