Sygonix SY-5042684 Cable Extension 2.5A White 2m Euro plug flat design

MPN
SY-5042684
Brand
Sygonix
EAN-13
4064161201191
Order Code
07-2806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,105 in stock

The Sygonix SY-5042684 current cable extension is 2 metres long and supports up to 2.5 A. It is constructed with H03VVH2-F 2x 0.75 mm² cabling for reliable electrical connections. This Euro-style cable extension is ideal for extending the reach of devices within home or office environments.
Type Cable extension
Cable Length 2.00m
Cable Type H03VVH2-F 2X 0,75mm²
Colour White
Connector 1 Europlug
Connector 2 Euro connector
IP Rating IP20
Nominal Current 2.5A
Number of Sockets 1
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot