Sygonix SY-4760952 RFID/fingerprint access system IP66 weatherproof

MPN
SY-4760952
Brand
Sygonix
EAN-13
4064161183954
Order Code
07-2744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 519 in stock

The Sygonix SY-4760952 Fingerprint/RFID access system is a theft-protection device designed for flush mounting. Operating between 12 V DC and 18 V DC, it features IP66-rated protection, offering robust access control through a code lock and keypad door opener. Typically used for secure entry in residential or commercial settings, it enhances safety and convenience.
Type Fingerprint/RFID access system
Colour Black, Stainless steel
Contact load capacity 2A
Depth 25mm
Dimensions (W x H x D) 40 x 115 x 25 mm
Height 115mm
IP Rating IP66
LEDs 1
Mounting Type Flush mount
Number of codes/combinations 3100
Plastic free packaging Plastic-free packaging
Weight 116g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot