Sygonix SY-4737740 Key Cabinet 20 hooks black secure key storage

MPN
SY-4737740
Brand
Sygonix
EAN-13
4064161175072
Order Code
07-2720
Country of Origin
China
View Full Product Range (2)

Discontinued


The Sygonix key cabinet SY-4737740 is a compact and secure storage solution, featuring 20 hooks for keys. Its sleek black design is ideal for offices, schools, or private homes. Manufactured by Sygonix, it provides organised and efficient key management.
Type Key cabinet
Height 200mm
Width 160mm
Colour Black
Depth 75mm
Dimensions (W x H x D) 160 x 200 x 75 mm
Hooks 20
Plastic free packaging Plastic-free packaging
Weight 750g

Trustpilot