Sygonix SY-4677494 Outdoor LED Light 1.2W black Solar with PIR sensor

MPN
SY-4677494
Brand
Sygonix
EAN-13
4064161161174
Order Code
07-2691
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 336 availableBack-order availability date - 02/08/2026

The Sygonix SY-4677494 is an outdoor decorative LED light with a motion detector, ideal for garden illumination. Featuring a monochrome 1.2 W output, this free-standing light comes in a sleek black design. It enhances garden aesthetics and security, making it a perfect addition to outdoor spaces.
Type LED outdoor free standing light (+ motion detector)
Colour Temperature 6000K
IP Rating IP44
Power 1.2W
Bulb Type LED (monochrome)
Colour Daylight white
Coverage max. (width) 5m
Depth 110mm
Energy efficiency rating n.rel.
Factory colour Black
Height 500mm
Length 105mm
Light Duration (max.) 8h
Luminous Flux 70lm
Material Plastic
Number of bulbs 6
Operating Voltage 3.7V DC
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rating per bulb 0.2W
Weight 659g

Reviews

Be the first to submit a review

Trustpilot