Sygonix SY-4599778 code lock surface-mount 18V DC IP66 secure doors

MPN
SY-4599778
Brand
Sygonix
EAN-13
4064161148526
Order Code
07-2676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Sygonix SY-4599778 Code lock is a surface-mount access control system designed for theft protection. Operating at 18 V DC and rated with an IP66 degree of protection, it is ideal for outdoor environments. This keypad door opener is commonly used to enhance security for residential or commercial entryways.
Type Code lock
Contact load capacity Max. 2A, 12/24 V/DC
Current Consumption 80 mA to max. approx. 50 mA (typical for idling)
Depth 20mm
Dimensions (W x H x D) 73 x 73 x 20 mm
Height 73mm
IP Rating IP66
LEDs 1
Mounting Type Surface-mount
Number of codes/combinations 1000
Operating Voltage 18V DC
Plastic free packaging Plastic-free packaging
Weight 199g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot