Sygonix SY-3779070 RCCB 230 V black IP54 detects fault currents interrupts power

MPN
SY-3779070
Brand
Sygonix
EAN-13
4053199921003
Order Code
07-2644
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 902 in stock

The Sygonix SY-3779070 RCCB is a robust electrical safety device designed to protect against earth fault currents at 230 V, featuring a durable black casing. With an IP54 rating, it provides excellent protection against dust and water, making it suitable for use in a variety of environments where reliability is critical. Common applications include residential, commercial, and industrial electrical systems where safety is a priority.
Type RCCB
Voltage Rating - AC 230V AC
Connector Version angled
Differential current rating 0.01A
Dim (L x W x H) 147 x 50 x 91 mm
Enclosure material Plastic
Factory colour Black
Height 91mm
IP Rating IP54
Length 147mm
Load (max.) 16A
Misc Attribute Connector plug
Voltage Rating 230V
Width 50mm

Reviews

Be the first to submit a review

Trustpilot