Sygonix SY-3530658 RCCB in-line switch 230V AC IP55 black Cable retrofit

MPN
SY-3530658
Brand
Sygonix
EAN-13
4053199574810
Order Code
07-2642
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,615 in stock

The Sygonix SY-3530658 RCCB in-line switch is a robust device designed for 230 V AC applications, offering IP55 protection against dust and water. Key features include reliable residual current protection, making it ideal for enhancing electrical safety in various environments. Typical applications include residential and commercial settings where circuit protection is crucial.
Type RCCB in-line switch
Voltage Rating - AC 230V AC
Connector Version straight
Differential current rating 0.01A
Dim (L x W x H) 199 x 47 x 54 mm
Enclosure material Plastic
Factory colour Black
Height 54mm
IP Rating IP55
Length 199mm
Load (max.) 16A
Voltage Rating 230V AC
Width 47mm

Reviews

Be the first to submit a review

Trustpilot