Sygonix SY-3525976 Safe steel plate Wall mountable key backup

MPN
SY-3525976
Brand
Sygonix
EAN-13
4053199571109
Order Code
07-2641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Sygonix SY-36ND is a flush-mounted strongbox designed for secure storage needs. Manufactured by Sygonix, it features robust construction ideal for safeguarding valuables in residential or office settings. This wall strongbox is typically used for storing important documents, jewellery, or small electronics.
Type Safe
Height 250mm
Width 350mm
Colour Grey
Depth 250mm
Dimensions (W x H x D) 350 x 250 x 250 mm
Inside height 245mm
Inside Width 345mm
Internal depth 190mm
Lock type Combination
Number of Shelves 1
Power supply (LOV) battery-powered
Volume 16l
Weight 7.5kg

Reviews

Be the first to submit a review

Trustpilot