Sygonix SY-3439744 QUTQ6-15 Solar panel 0.9W 6V epoxy resin cast

MPN
SY-3439744
Brand
Sygonix
EAN-13
4053199565221
Order Code
07-2617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

The Sygonix polycrystalline solar panel provides 0.9 W of power at 6 V, ideal for small-scale energy projects. Featuring reliable photovoltaics, it is a suitable choice for educational purposes and DIY solar applications. As a durable solar module, it helps in harnessing renewable energy efficiently.
Type Polycrystalline solar panel
Power Rating 0.9W
Open Circuit Voltage 6.6V
Efficiency 18%
Dimensions (L x W x H) 120 x 82 x 3 mm
Connector Screw terminals
Height 3mm
Length 120mm
Nominal Voltage 6V
Short-circuit current 165mA
Weight 47g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot