Sygonix SY-3435062 code lock 12V DC IP66 touch & keypad weatherproof

MPN
SY-3435062
Brand
Sygonix
EAN-13
4053199564712
Order Code
07-2614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 693 in stock

The Sygonix SY-3435062 is a surface-mount code lock designed for theft protection and access control, featuring a 12 V DC operation. It includes a durable IP66-rated waterproof design with a backlit keypad and touchscreen, ensuring reliable use in various environments. Typically applied in securing entry points, this keypad door opener is ideal for both residential and commercial access control systems.
Type Code lock
Contact load capacity NC/NO contact: 30V/ 2A
Current Consumption Quiescent: 30 mA; Dynamic: 85mA
Depth 16mm
Dimensions (W x H x D) 77 x 116 x 16 mm
Height 116mm
IP Rating IP66
Mounting Type Surface-mount
Number of codes/combinations 1000
Operating Voltage 12V DC
Weight 135g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot