Sygonix SY-5947264 Solar LED tube Light 300 LEDs warm-white Remote control

MPN
SY-5947264
Brand
Sygonix
EAN-13
4064161304892
Order Code
07-3071
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 157 availableBack-order availability date - 28/07/2026

The Sygonix SY-5947264 Solar tube light features a monochrome LED with a built-in 1.8 W power capacity. This transparent garden light is perfect for outdoor decorative lighting, adding charm to garden decors. Ideal for illuminated garden decorations, it enhances the ambience with its eco-friendly solar-powered design.
Type Solar tube light
Colour Temperature 3000K
Power 1.8W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 5000 x 11 x 4 mm
Energy efficiency rating n.rel.
Factory colour Transparent
Feed length 1.2m
Height 4mm
Length 5m
Light Duration (max.) 4h
Material ABS plastic
Number of bulbs 300
Operating Voltage 4.2V DC
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Weight 350g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot