Sygonix SY-6028442 Outdoor LED Wall Light with motion detector 10.8W black

MPN
SY-6028442
Brand
Sygonix
EAN-13
4064161313337
Order Code
07-3098
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Sygonix SY-6028442 is an LED wall light with a motion detector, operating at 10.8 W with an energy efficiency class of F. This black, outdoor lighting fixture uses SMD LED technology, making it suitable for garden lighting and enhancing outdoor security. Typically, it is used for illuminating pathways and entrances in residential areas.
Type LED wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP54
Power 10.8W
Bulb Type SMD LED
Colour Warm white
Depth 120mm
Energy Consumption 12 kWh/1000h
Energy efficiency rating F (A - G)
Factory colour Black
Height 140mm
Length 120mm
Light features Incl. sensor
Luminous Flux 1200lm
Material Aluminium (die-cast)
Number of bulbs 60
Operating Voltage 230V
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Vertical detection angle 90°
Weight 530g

Reviews

Be the first to submit a review

Trustpilot