Sygonix SY-4673534 LED Outdoor Wall Light Solar PIR sensor 2000 lumens

MPN
SY-4673534
Brand
Sygonix
EAN-13
4064161160016
Order Code
07-2681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 325 availableBack-order availability date - 07/09/2026

The Sygonix SY-4673534 is an LED outdoor wall light featuring a motion detector, providing 20 W of cool white illumination. This product is ideal for enhancing security and visibility in outdoor spaces such as gardens, driveways, or entrances. Its sleek white design seamlessly blends with various architectural styles while offering energy-efficient lighting solutions.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 4000K
IP Rating IP65
Power 20W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Coverage max. (width) 5m
Depth 107mm
Energy efficiency rating Doesn't apply
Factory colour White
Height 114.25mm
Length 149.15mm
Light bulb included Yes
Luminous Flux 51.28lm
Material ABS plastic
Number of bulbs 39
Operating Voltage 3.7V
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rating per bulb 0.51W
Rechargeable 1x 3.7 V (2000 mAh)
Swivel range (max.) 45°
Total luminous flux 2000lm
Vertical detection angle 180°
Weight 370g

Reviews

Be the first to submit a review

Trustpilot