Sygonix SY-5995282 LED floodlight with motion detector 50 W IP65-rated

MPN
SY-5995282
Brand
Sygonix
EAN-13
4064161311159
Order Code
07-3091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 248 availableBack-order availability date - 08/10/2026

The Sygonix SY-5995282 is a 50 W LED outdoor floodlight featuring a motion detector and a neutral white light. It is ideal for enhancing garden lighting and improving outdoor security. Suitable for use as a spotlight in both residential and commercial settings.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP65
Power 50W
Bulb Type SMD LED
Colour Neutral white
Depth 36.5mm
Dim (W x H x D) 223 x 181.5 x 36.5 mm
Energy Consumption 50 kWh/1000h
Energy efficiency rating C (A - G)
Factory colour Black
Feed length 30cm
Height 181.5mm
Luminous Flux 8200lm
Material Aluminium (die-cast)
Number of bulbs 270
Operating Voltage 230V
PIR detection angle (horizontal) 160°
Plastic free packaging Plastic-free packaging
Weight 795
Width 223mm

Reviews

Be the first to submit a review

Trustpilot