Sygonix Indoor Light Fittings LED recessed wall light 618257

Sygonix Brand: Sygonix
The Sygonix LED recessed wall lights, designed for indoor use, offer versatile lighting solutions suitable for various architectural settings.
Description Image Product Buy Pricing (Ex VAT) Housing colour Max. system power Rating per bulb Type IP Rating Energy efficiency rating Colour Temperature Depth Dimensions (W x H x D) Height/depth Housing Material Lamp type Light outlet Misc Attribute Nominal Voltage [AC] Plastic free packaging Rated luminous flux according to IEC 62722-2- 1 Suitable for number of light sources Weight Width
Sygonix SY-6179430 LED recessed Wall Light white indoor stair Lighting
Sygonix SY-6179430 LED recessed Wall Light white indoor stair Lighting
Standard range
Order code: 07-3131
MPN: SY-6179430

Despatched within 4 working days - 432 in stock
1+ £12.98
Price per unit Ex VAT
White 1.2W LED recessed wall light IP20 n.a 3000K 26mm 86 x 86 x 26mm 86mm Aluminium LED (monochrome) bulb included Square 230V Plastic-free packaging 45lm 4 72g 86mm
Sygonix SY-6179432 LED recessed Wall Light 1.2W black indoor use
Sygonix SY-6179432 LED recessed Wall Light 1.2W black indoor use
Standard range
Order code: 07-3132
MPN: SY-6179432

Despatched within 4 working days - 556 in stock
1+ £12.98
Price per unit Ex VAT
Black 1.2W LED recessed wall light IP20 n.a 3000K 26mm 86 x 86 x 26mm 86mm Aluminium LED (monochrome) bulb included Square 230V Plastic-free packaging 45lm 4 72g 86mm

Trustpilot