Sygonix SY-6179432 LED recessed Wall Light 1.2W black indoor use

MPN
SY-6179432
Brand
Sygonix
EAN-13
4064161321110
Order Code
07-3132
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 615 in stock

The Sygonix SY-6179432 LED recessed wall light is a 1.2 W monochrome black fixture. It features energy-efficient LED technology, making it suitable for indoor applications such as bedrooms. This wall mounted spotlight provides focused illumination ideal for accent lighting in modern interiors.
Type LED recessed wall light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 3000K
Depth 26mm
Dimensions (W x H x D) 86 x 86 x 26mm
Height/depth 86mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 1.2W
Misc Attribute Square
Nominal Voltage [AC] 230V
Plastic free packaging Plastic-free packaging
Rated luminous flux according to IEC 62722-2- 1 45lm
Suitable for number of light sources 4
Weight 72g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot