Sygonix SY-6179430 LED recessed Wall Light white indoor stair Lighting

MPN
SY-6179430
Brand
Sygonix
EAN-13
4064161321103
Order Code
07-3131
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 482 in stock

The Sygonix SY-6179430 LED recessed wall light is a monochrome, white lamp designed for indoor lighting. It features a sleek, modern design that enhances bedroom aesthetics. Typically used for adding ambient light or highlighting specific areas, it is ideal for creating a cosy atmosphere.
Type LED recessed wall light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 3000K
Depth 26mm
Dimensions (W x H x D) 86 x 86 x 26mm
Height/depth 86mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Misc Attribute Square
Nominal Voltage [AC] 230V
Plastic free packaging Plastic-free packaging
Rated luminous flux according to IEC 62722-2- 1 45lm
Rating per bulb 1.2W
Suitable for number of light sources 4
Weight 72g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot