Sygonix IEC Mains Inlets & Outlets CEE wall plug 618178

Sygonix Brand: Sygonix
Sygonix manufactures durable CEE wall plugs designed for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG Dim Length Type B Width Type Gender Colour Cores Height IP Rating Number of pins Number of Ways Plastic free packaging Type A Voltage Rating
Sygonix SY-6261870 CEE Wall plug 16A 5-pin 415V AC durable design
Sygonix SY-6261870 CEE Wall plug 16A 5-pin 415V AC durable design
Standard range
Order code: 07-3142
MPN: SY-6261870

Despatched within 4 working days - 283 in stock
1+ £5.16
Price per unit Ex VAT
16A 14 (L x W x H) 126 x 80 x 74 mm 126mm CEE plug (5-pin, 16 A) 80mm CEE wall plug Socket Red, Grey 5 74mm IP44 5 5 Plastic-free packaging Screw terminals 415V
Sygonix SY-6261874 CEE Wall plug 32A 5-pin 415V AC 1pc
Sygonix SY-6261874 CEE Wall plug 32A 5-pin 415V AC 1pc
Standard range
Order code: 07-3143
MPN: SY-6261874

Despatched within 4 working days - 180 in stock
1+ £5.91
Price per unit Ex VAT
32A 12 (L x W x H) 144 x 87 x 74 mm 144mm CEE connector (5-pin, 32 A) 87mm CEE wall plug Socket Red, Grey 5 74mm IP44 5 5 Plastic-free packaging Screw terminals 415V

Trustpilot