Sygonix SY-6261874 CEE Wall plug 32A 5-pin 415V AC 1pc

MPN
SY-6261874
Brand
Sygonix
EAN-13
4064161322483
Order Code
07-3143
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 258 in stock

The Sygonix SY-6261874 is a high voltage socket designed for industrial applications, featuring a 32 A current rating and a 5-pin configuration for 415 V AC use. This robust CEE wall plug is suited for connecting heavy machinery and equipment requiring reliable and safe power delivery. Its durable construction ensures long-lasting performance in demanding environments.
Type CEE wall plug
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Red, Grey
Cores 5
Dim (L x W x H) 144 x 87 x 74 mm
Height 74mm
IP Rating IP44
Length 144mm
Number of pins 5
Number of Ways 5
Plastic free packaging Plastic-free packaging
Type A Screw terminals
Type B CEE connector (5-pin, 32 A)
Voltage Rating 415V
Width 87mm

Reviews

Be the first to submit a review

Trustpilot