Sygonix SY-6261870 CEE Wall plug 16A 5-pin 415V AC durable design

MPN
SY-6261870
Brand
Sygonix
EAN-13
4064161322476
Order Code
07-3142
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 302 in stock

The Sygonix SY-6261870 is a high voltage socket designed for industrial applications, featuring a robust 16 A 5-pin configuration suitable for 415 V AC connections. It is ideal for powering heavy machinery or equipment in factories and workshops. This CEE wall plug ensures safe and reliable electrical connectivity in demanding environments.
Type CEE wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Red, Grey
Cores 5
Dim (L x W x H) 126 x 80 x 74 mm
Height 74mm
IP Rating IP44
Length 126mm
Number of pins 5
Number of Ways 5
Plastic free packaging Plastic-free packaging
Type A Screw terminals
Type B CEE plug (5-pin, 16 A)
Voltage Rating 415V
Width 80mm

Reviews

Be the first to submit a review

Trustpilot