Sygonix --Conrad Distribution board 659580

Sygonix Brand: Sygonix
Sygonix SY-6696060 offers a robust solution with its surface-mount distribution board, designed to accommodate up to 24 partitions organised across two rows. This product, also known by the alternate description 3348030 - Sygonix SY-6696060, is engineered for optimal performance in electrical distribution systems where reliable circuit management is essential. Its compact design ensures ease of installation and integration in residential, commercial, or industrial environments, making it suitable for applications that require efficient resource allocation and organisation of electrical circuits. The product's durable construction and adherence to relevant industry standards ensure it meets the rigorous demands placed on modern electrical infrastructure.
Description Image Product Buy Pricing (Ex VAT) Dimensions Number of Ways Depth Height No. of partitions Width Type Colour Content Mounting Type
Sygonix SY-6696060 Distribution board Surface-mount 24 partitions 2 rows
Sygonix SY-6696060 Distribution board Surface-mount 24 partitions 2 rows
Standard range
Order code: 17-6506
MPN: SY-6696060

Despatched within 4 working days - 127 in stock
1+ £46.32
Price per unit Ex VAT
(W x H x D) 298 x 420 x 140 mm 2 140mm 420mm 24 298mm Distribution board Grey 1 Surface-mount
Sygonix SY-6696062 Distribution board Surface-mount 36 partitions 3 rows
Sygonix SY-6696062 Distribution board Surface-mount 36 partitions 3 rows
Extended range
Order code: 17-6507
MPN: SY-6696062

Back order - 150 availableBack-order availability date - 01/12/2026
1+ £80.60
Price per unit Ex VAT
(W x H x D) 341 x 617 x 151 mm 3 151mm 617mm 36 341mm Distribution board Grey 1 Surface-mount

Trustpilot