Sygonix SY-6696062 Distribution board Surface-mount 36 partitions 3 rows

MPN
SY-6696062
Brand
Sygonix
EAN-13
4064161395180
Order Code
17-6507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 150 availableBack-order availability date - 30/11/2026

Sygonix SY-6696062, also known as 3348031, is a surface-mount distribution board designed to accommodate up to 36 partitions across 3 rows, making it suitable for complex electrical distribution tasks in both residential and commercial environments. This product is engineered with robust materials ensuring durability and reliability in demanding conditions. The SY-6696062 features an intuitive layout for easy installation and maintenance, providing optimal space for circuit protection devices and other essential components. Typical applications include being utilised in electrical distribution systems where orderly and efficient organisation of circuits is crucial for safety and performance.
Type Distribution board
Dimensions (W x H x D) 341 x 617 x 151 mm
Number of Ways 3
Colour Grey
Content 1
Depth 151mm
Height 617mm
Mounting Type Surface-mount
No. of partitions 36
Width 341mm

Reviews

Be the first to submit a review

Trustpilot