Sygonix SY-6696060 Distribution board Surface-mount 24 partitions 2 rows

MPN
SY-6696060
Brand
Sygonix
EAN-13
4064161395173
Order Code
17-6506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

Sygonix SY-6696060 offers a robust solution with its surface-mount distribution board, designed to accommodate up to 24 partitions organised across two rows. This product, also known by the alternate description 3348030 - Sygonix SY-6696060, is engineered for optimal performance in electrical distribution systems where reliable circuit management is essential. Its compact design ensures ease of installation and integration in residential, commercial, or industrial environments, making it suitable for applications that require efficient resource allocation and organisation of electrical circuits. The product's durable construction and adherence to relevant industry standards ensure it meets the rigorous demands placed on modern electrical infrastructure.
Type Distribution board
Dimensions (W x H x D) 298 x 420 x 140 mm
Number of Ways 2
Colour Grey
Content 1
Depth 140mm
Height 420mm
Mounting Type Surface-mount
No. of partitions 24
Width 298mm

Reviews

Be the first to submit a review

Trustpilot