Sygonix SY-6733074 Cable lockable C13/C14 black 3 m spiral IEC mains power

MPN
SY-6733074
Brand
Sygonix
EAN-13
4064161397962
Order Code
17-6517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 532 in stock

Sygonix SY-6733074, also referred to as 3366537, is a spiral IEC mains power cable with a lockable C13/C14 configuration, measuring 3 metres in length and finished in black. This cable is designed to provide a secure and reliable connection between electrical components, ensuring that power inputs remain connected under various conditions. The locking mechanism effectively prevents accidental disconnections, making it suitable for environments where equipment stability is paramount, such as in data centres or industrial settings. The cable's spiral design allows for flexible routing and efficient use of space, accommodating dynamic installations that require frequent adjustments while maintaining structural integrity. Suitable for use with standard IEC plugs and sockets, it is ideal for engineers who require durable and dependable power connections in both temporary and permanent setups.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 3m
Colour Black
Type C13/C14 appliances Cable
Cable standard H05VV-F 3G 1,0mm²
Cable Use C13/C14 appliances
Connector Version angled on one side
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot