Sygonix Code lock Surface-mount IP65 Backlit Keypad Secure Lock

Image Representative of Range

Sygonix Code lock Surface-mount IP65 Backlit Keypad Secure Lock

MPN
n/a
Brand
Sygonix
EAN-13
4016139196817
Order Code
13-0611
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 263 in stock

The Sygonix Code lock Surface-mount IP65 + backlit keypad provides robust theft protection with its durable, weather-resistant design. Featuring a user-friendly backlit keypad, it is ideal for access control systems and keypad door openers. This versatile code lock ensures secure access in residential or commercial settings.
Type Code lock
Current Consumption 78mA
Depth 30mm
Dimensions (W x H x D) 80 x 120 x 30 mm
Height 120mm
IP Rating IP65
Mounting Type Surface-mount
Triggered by Numerical code
Weight 520g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot