Sygonix 1582020 transponder lock IP66 surface-mount backlit keypad

MPN
1582020
Brand
Sygonix
EAN-13
4016139311425
Order Code
07-2602
Country of Origin
China
View Full Product Range (5)

Discontinued


Sygonix offers the 1582020 Code Lock, a surface-mount unit with an IP66 rating and a backlit keypad. This access control system features a separate verification unit for enhanced theft protection. It is typically used for secure keypad door opening in residential or commercial environments.
Type Code lock
Contact load capacity Relay 1: 5A/24VDC Max./ Relay 2: 1A/24VDC Max./ Door bell: 1A/24VDC Max./ Tamper switch: 50mA/24VDC Max.
Current Consumption Keypad: 75mA (standby), 145mA (all 3 relays on); Decoder: 65mA (standby), 100mA (all 3 relays on)
Depth 70mm
Dimensions (W x H x D) 103 x 156 x 70 mm
Height 156mm
IP Rating IP66
LEDs 3
Mounting Type Surface-mount
Number of codes/combinations 1000000
Weight 1.03kg
Width 103mm

Trustpilot