SWG Spax Screw 6mm 110mm Steel Zinc Plated PZ3 100pieces Countersunk

Image Representative of Range

SWG Spax Screw 6mm 110mm Steel Zinc Plated PZ3 100pieces Countersunk

MPN
n/a
Brand
SWG
EAN-13
4009155711119
Order Code
13-0515
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.45 £19.40
10+ £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The SWG Spax screw is a steel, zinc-plated chipboard screw measuring 6 mm by 110 mm with a Pozidriv head. It is an all-purpose countersunk screw ideal for woodwork and other universal applications. Supplied in packs of 100, these screws offer reliable fastening for various construction projects.
Type Spax screw
Drive Type Pozidriv
Thread Size 6mm
Length 110mm
Material zinc plated
Dim (Ø x L) 6 mm x 110 mm

Reviews

Be the first to submit a review

Trustpilot