SWG Spax Screw 4mm 16mm Pozidriv Steel Zinc Plated 200pieces PZ2 Head

Image Representative of Range

SWG Spax Screw 4mm 16mm Pozidriv Steel Zinc Plated 200pieces PZ2 Head

MPN
n/a
Brand
SWG
EAN-13
4009155386881
Order Code
13-0516
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SWG Spax screw is a 4 mm by 16 mm Pozidriv screw made of steel with a zinc-plated finish, offering durable corrosion resistance. This all-purpose screw is ideal for use in woodwork and chipboard applications, thanks to its countersunk cross-head design. The pack contains 200 pieces, making it suitable for both DIY and professional projects.
Type Spax screw
Drive Type Pozidriv
Thread Size 4mm
Length 16mm
Material zinc plated
Dim (Ø x L) 4 mm x 16 mm

Reviews

Be the first to submit a review

Trustpilot