SWG Shoulder Screw Set M6 10mm Phillips Steel Zinc Plated 100pieces

Image Representative of Range

SWG Shoulder Screw Set M6 10mm Phillips Steel Zinc Plated 100pieces

MPN
n/a
Brand
SWG
EAN-13
4009146053105
Order Code
13-0546
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG shoulder screw set consists of 100 steel, zinc-plated M6 x 10 mm pan head screws designed to meet DIN 7985 standards. These metric screws feature a Phillips cross-head, making them ideal for applications requiring secure fastening and easy maintenance. Commonly used in industrial and construction settings, they provide reliable performance and corrosion resistance.
Type Shoulder screw set
Thread Size M6
Thread Length 10mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 7985

Reviews

Be the first to submit a review

Trustpilot