SWG Shoulder Screw M4x25mm PH2 Steel Zinc-Plated 100pieces Lens Head DIN7985

Image Representative of Range

SWG Shoulder Screw M4x25mm PH2 Steel Zinc-Plated 100pieces Lens Head DIN7985

MPN
n/a
Brand
SWG
EAN-13
4009146052030
Order Code
13-0536
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

SWG manufactures a shoulder screw set consisting of 100 steel, zinc-plated screws, each measuring M4 x 25 mm. These pan head screws, complying with DIN 7985 standards, are equipped with Phillips heads. They are typically used in applications requiring precise alignment and secure fastening in mechanical assemblies.
Type Shoulder screw set
Thread Size M4
Thread Length 25mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 7985

Reviews

Be the first to submit a review

Trustpilot