SWG Sheet Metal Screw 3.9mmx19mm DIN 7981 Steel Zinc Plated PH2 100pieces

Image Representative of Range

SWG Sheet Metal Screw 3.9mmx19mm DIN 7981 Steel Zinc Plated PH2 100pieces

MPN
n/a
Brand
SWG
EAN-13
4009146083980
Order Code
13-0521
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.12 £5.38
10+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

SWG manufactures sheet metal screws measuring 3.9 mm by 19 mm, featuring a Phillips head and conforming to DIN 7981 standards. Made from zinc-plated steel, these screws are ideal for driving into metal and are supplied in packs of 100. They are commonly used in applications where secure fastening in metal is required.
Type Sheet metal screw
Length Metric 19
Length Imperial 3/4
Thread Size Metric 3.9
Thread Size UTS No.7
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 3.9mm
Dim (Ø x L) 3.9 mm x 19 mm
DIN Standard DIN 7981
Length 19mm

Reviews

Be the first to submit a review

Trustpilot