SWG Quick Fix Screw Steel Phosphated 3.9x45mm Trumpet Head 1000 pieces

Image Representative of Range

SWG Quick Fix Screw Steel Phosphated 3.9x45mm Trumpet Head 1000 pieces

MPN
n/a
Brand
SWG
EAN-13
4009155633312
Order Code
13-0524
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.74 £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by SWG, the Quick fix screw is a steel, phosphated screw measuring 3.9 mm in diameter and 45 mm in length. This all-purpose, fine-threaded screw features a Phillips cross-head, suited for both drywall and sheetrock applications. The product comes in bulk with 1000 pieces, ideal for large projects requiring reliable and easy installation.
Type Quick fix screw
Drive Type Phillips
Thread Size 3.9mm
Length 45mm
Material phosphated
Dim (Ø x L) 3.9 mm x 45 mm

Reviews

Be the first to submit a review

Trustpilot