SWG Mudguard washer M10 A2 Steel 50pieces 10.5x30mm Cardboard

Image Representative of Range

SWG Mudguard washer M10 A2 Steel 50pieces 10.5x30mm Cardboard

MPN
n/a
Brand
SWG
EAN-13
4009146508032
Order Code
13-0520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The mudguard repair washer from SWG is made from stainless steel A2, measures 10.5 mm inner diameter by 30 mm outer diameter, and comes in packs of 50. Its stainless steel construction offers durability and corrosion resistance, making it ideal for automotive body panel applications. Typically used for evenly distributing pressure and securing mudguards, these washers are essential for vehicle maintenance and repairs.
Type Mudguard repair washer
Inside Diameter 10.5mm
Finish Stainless Steel
Material Stainless steel
Material properties A2
Outside Diameter 30mm
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot