SWG M5 Shoulder Screw Set Zinc-Plated Steel PH2 DIN 965 100 pieces

Image Representative of Range

SWG M5 Shoulder Screw Set Zinc-Plated Steel PH2 DIN 965 100 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146043601
Order Code
13-0547
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by SWG, this shoulder screw set includes 100 M5 x 30 mm Phillips screws conforming to DIN 965 standards. Made from steel and zinc-plated for corrosion resistance, these countersunk screws provide durability and a clean finish. Ideal for precise fastening in engineering and construction applications.
Type Shoulder screw set
Thread Size M5
Thread Length 30mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot