SWG Hox 17591455067 Wood Screw 4.5x50mm Stainless Steel A2 50 Pieces

MPN
175 914 550 67
Brand
SWG Hox
EAN-13
4009146548229
Order Code
10-7326
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £11.39 £10.78
10+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The SWG Hox wood screw is a 4.5 mm by 50 mm stainless steel A2 fastener known for its durability and resistance to corrosion. Comprised of 50 pieces, these screws feature a star drive for easy installation. Ideal for outdoor woodworking projects, they provide reliable and long-lasting performance.
Type Wood screw
Drive Type Star
Thread Size 4.5mm
Length 50mm
Material A2
Dim (Ø x L) 4.5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot