SWG Hox 17591406063 Wood Screw 4x60mm Star Stainless Steel A2 20 Pieces

MPN
175 914 060 63
Brand
SWG Hox
EAN-13
4009146547628
Order Code
10-7325
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.13
10+ £4.80
100+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This SWG Hox set of 20 wood screws measure 4 mm in diameter and 60 mm in length, featuring a star head and made from stainless steel A2, ensuring durability and resistance to corrosion. These screws are ideal for woodworking and outdoor construction projects.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 60mm
Material A2
Dim (Ø x L) 4 mm x 60 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot