SWG Hox 17591403063 Wood Screw 4x30mm Star Stainless Steel A2 25 Pieces

MPN
175 914 030 63
Brand
SWG Hox
EAN-13
4009146547574
Order Code
10-7319
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £4.78
10+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG Hox 175 914 030 63 wood screw is a stainless steel fastener known for its 4 mm diameter and 30 mm length, featuring a star drive for easy installation. With corrosion resistance due to its A2 stainless steel composition, it is ideal for both indoor and outdoor woodworking projects. This pack of 25 wood screws is typically used for securing wooden panels, construction applications, and repair tasks.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 30mm
Material A2
Dim (Ø x L) 4 mm x 30 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot