SWG Hox 17591353563 Wood Screw 3.5x35mm SS A2 25 Pieces Indoor/Outdoor

MPN
175 913 535 63
Brand
SWG Hox
EAN-13
4009146547543
Order Code
10-7316
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £5.85 £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

SWG Hox pack of 25 stainless steel A2 wood screws. Each screw measures 3.5 mm in diameter and 35 mm in length, featuring a star head for improved grip. Ideal for woodworking projects, these durable screws offer excellent resistance to corrosion.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 35mm
Material A2
Dim (Ø x L) 3.5 mm x 35 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot