SWG Hox 17590402067 Wood Screw Stainless Steel A2 4x20mm 100Pieces

MPN
175 904 020 67
Brand
SWG Hox
EAN-13
4009146548090
Order Code
10-7311
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG Hox 175 904 020 67 wood screw measures 4 mm in diameter and 20 mm in length. Featuring a star drive head and A2 stainless steel composition, ensuring durability and resistance to corrosion. Typically used for wooden applications, this versatile screw is ideal for both indoor and outdoor use.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 20mm
Material A2
Dim (Ø x L) 4 mm x 20 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot