SWG Hox 17590302063 HOX Wood Screw 3x20mm Stainless Steel A2 50 Pieces

MPN
175 903 020 63
Brand
SWG Hox
EAN-13
4009146547420
Order Code
10-7306
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


This SWG Hox wood screw features a 3 mm diameter and 20 mm length with a star drive. Made from stainless steel A2, it ensures durability and resistance to corrosion. Ideal for woodworking projects, it provides reliable fastening in both indoor and outdoor applications.
Type Wood screw
Drive Type Star
Thread Size 3mm
Length 20mm
Material A2
Dim (Ø x L) 3 mm x 20 mm
Head Shape Countersunk

Trustpilot