SWG Hox 17575005067 Wood Screw 5x50mm Steel Zinc Plated 100 Pieces

MPN
175 750 050 67
Brand
SWG Hox
EAN-13
4009146546782
Order Code
10-7300
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £13.39 £11.38
10+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG Hox wood screw, with item number 175 750 050 67, features a 5 mm diameter and a 50 mm length, ideal for securing wood joints. Made from steel and zinc-plated for corrosion resistance, these screws offer durability and robustness. Commonly used in carpentry and furniture assembly, they are supplied in a pack of 100 pieces.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 50mm
Material zinc plated
Dim (Ø x L) 5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot