SWG Hox 17575005063 Wood Screws 5x50mm Star Steel Zinc-Plated 50 Pieces

MPN
175 750 050 63
Brand
SWG Hox
EAN-13
4009146546331
Order Code
10-7299
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These SWG Hox wood screws measure 5 mm in diameter and 50 mm in length. The screws are made of steel and have a zinc-plated finish, providing durability and corrosion resistance. Typically used in woodworking, they are ideal for joining wooden components securely.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 50mm
Material zinc plated
Dim (Ø x L) 5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot