SWG Hox 17574506063 Wood Screw 4.5x60mm Steel Zinc-Plated 50Pieces

MPN
175 745 060 63
Brand
SWG Hox
EAN-13
4009146546249
Order Code
10-7292
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


The SWG Hox 175 745 060 63 wood screw, manufactured by SWG Hox, is a 4.5 mm by 60 mm steel screw that is zinc plated for corrosion resistance. This screw features a star drive for enhanced grip and torque distribution, ideal for use in woodwork and cabinetry. Sold in packs of 50 pieces, it is typically used for secure and lasting wood construction and assembly.
Type Wood screw
Drive Type Star
Thread Size 4.5mm
Length 60mm
Material zinc plated
Dim (Ø x L) 4.5 mm x 60 mm
Head Shape Countersunk

Trustpilot