SWG Hox 17574002067 Wood Screw 4x20mm Steel Zinc Plated 200 Pieces

MPN
175 740 020 67
Brand
SWG Hox
EAN-13
4009146546546
Order Code
10-7280
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox 175 740 020 67 wood screw features a 4 mm diameter and 20 mm length, with a star head for easy driving. Made from zinc-plated steel, it offers enhanced resistance to corrosion and durability. Ideal for woodwork projects, these screws are supplied as a pack of 200, suitable for both DIY and professional use.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 20mm
Material zinc plated
Dim (Ø x L) 4 mm x 20 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot