SWG Hox 17574001663 Wood Screw 4x16mm Steel Zinc Plated 50 Pieces

MPN
175 740 016 63
Brand
SWG Hox
EAN-13
4009146546089
Order Code
10-7278
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £4.33 £3.95
10+ £3.72
100+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG Hox 175 740 016 63 wood screw is a steel, zinc-plated fastener measuring 4 mm by 16 mm, packaged in quantities of 50. This screw features a star drive for efficient torque application and reduced cam-out. Ideal for woodworking, it provides secure fastening in various timber applications.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 16mm
Material zinc plated
Dim (Ø x L) 4 mm x 16 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot