SWG Hox 17573504063 Wood Screws 3.5x40mm Steel Zinc Plated 50Pieces

MPN
175 735 040 63
Brand
SWG Hox
EAN-13
4009146546072
Order Code
10-7277
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


SWG Hox 3.5 mm x 40 mm wood screw, which is made of steel and zinc-plated for corrosion resistance. It features a star drive for better torque and is ideal for joining wooden materials. The pack contains 50 pieces, suitable for both professional and DIY woodwork.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 40mm
Material zinc plated
Dim (Ø x L) 3.5 mm x 40 mm
Head Shape Countersunk

Trustpilot